C0603C222J2GACAUTO | Kemet

Ceramic capacitor, 2.2 nF, 200 V (DC), ±5 %, SMD 0201 (0603), C0G, C0603C222J2GACAUTO

Order No.: 53D2101
EAN: 4099879764577
MPN:
C0603C222J2GACAUTO
Series: C0603
C0603C222J2GACAUTO Kemet Ceramic Capacitors Image 1
C0603C222J2GACAUTO Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0262 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
314.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.0262 €

SMD multilayer ceramic capacitors, size 0603, type Kemet C 0603.

Operating temperatures: C0G (NP0) –55 to +125 °C ±30 PPM/°C (ultra-stable), X7R –55 to +125 °C ±15 % (stable), X5R –55 to +85 °C ±15 %, Y5V –30 to +85 °C +22 %/–82 %.

Rated voltage 200 VDC.

Technical attributes (type, rated capacitance, capacitance tolerance, ceramic grade): 2200 pF, ±5.0 %, C0G

Technical specifications
Filter Property Value
Capacity 2.2 nF
Rated voltage (DC) 200 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 0201 (0603)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 0.6 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85322400
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes