C0603C224K3RAC7867 | Kemet
Ceramic capacitor, 220 nF, 25 V (DC), ±10 %, SMD 0603, X7R, C0603C224K3RAC7867
Unit Price (€ / pc.)
0.0702 € *
Available: 3,800 pcs.
Leadtime: 1 Week **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0702 €
10 pcs.
0.0500 €
100 pcs.
0.0428 €
500 pcs.
0.0381 €
1000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 0603, type Kemet C 0603.
Rated voltage 25 VDC.
Technical specifications
Bauform | SMD 0603 | |
Dielektrikum | X7R | |
Kapazität | 220 nF | |
Länge | 0.6 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 25 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322400 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |