C0603C270J5GAC7867 | Kemet

Ceramic capacitor, 27 pF, 50 V (DC), ±5 %, SMD 0603, C0G, C0603C270J5GAC7867

Order No.: 53D2007
EAN: 4099879764065
MPN:
C0603C270J5GAC7867
C0603C270J5GACTU
Series: C0603
C0603C270J5GAC7867 Kemet Ceramic Capacitors Image 1
C0603C270J5GAC7867 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0690 € *
Available: 3,670 pcs.
Leadtime: On Request **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0690 €
500 pcs.
0.0226 €
2500 pcs.
0.0131 €
8000 pcs.
0.0111 €
20000 pcs.
0.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 0603, type Kemet C 0603.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 0603
Dielektrikum C0G
Kapazität 27 pF
Länge 0.6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±5 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes