C0603C339C5GAC7867 | Kemet
Ceramic capacitor, 3.3 pF, 50 V (DC), ±0.25 pF, SMD 0201 (0603), C0G, C0603C339C5GAC7867
Unit Price (€ / pc.)
0.0536 € *
Standard delivery time from the manufacturer is: 13 Weeks
SMD multilayer ceramic capacitors, size 0603, type Kemet C 0603.
Rated voltage 50 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 3.3 pF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±0.25 pF | |
| Dielectric material | C0G | |
| Design | SMD 0201 (0603) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Customs tariff number | 85322400 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |