C0603C470J5GAC7867 | Kemet

Ceramic capacitor, 47 pF, 50 V (DC), ±5 %, SMD 0603, C0G, C0603C470J5GAC7867

Order No.: 53D2010
EAN: 4099879764096
MPN:
C0603C470J5GAC7867
C0603C470J5GACTU
Series: C0603
C0603C470J5GAC7867 Kemet Ceramic Capacitors Image 1
C0603C470J5GAC7867 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1071 € *
Available: 4,048 pcs.
Leadtime: On Request **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1071 €
10 pcs.
0.0821 €
100 pcs.
0.0631 €
300 pcs.
0.0440 €
1000 pcs.
0.0369 €
3000 pcs.
0.0321 €
10000 pcs.
0.0274 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 0603, type Kemet C 0603.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 0603
Dielektrikum C0G
Kapazität 47 pF
Länge 0.6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±5 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 8.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes