C0603C471J5GAC7867 | Kemet
Ceramic capacitor, 470 pF, 50 V (DC), ±5 %, SMD 0603, C0G, C0603C471J5GAC7867
Nicht geeignet für Neudesigns - Last time buy Hersteller: 01.01.2019
Unit Price (€ / pc.)
0.0547 € *
Available: 0 pcs.
SMD multilayer ceramic capacitors, size 0603, type Kemet C 0603.
Rated voltage 50 VDC.
Technical specifications
Design | SMD 0603 | |
Dielectric material | C0G | |
Capacity | 470 pF | |
Length | 0.6 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |