C0603C471K5RAC7867 | Kemet

Ceramic capacitor, 470 pF, 50 V (DC), ±10 %, SMD 0201 (0603), X7R, C0603C471K5RAC7867

Order No.: 53D2028
EAN: 4099879764164
MPN:
C0603C471K5RAC7867
C0603C471K5RACTU
Series: C0603
C0603C471K5RAC7867 Kemet Ceramic Capacitors Image 1
C0603C471K5RAC7867 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0083 € *
Available: 211 pcs.
Total Price:
0.01 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0083 €
10 pcs.
0.0060 €
100 pcs.
0.0048 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD multilayer ceramic capacitors, size 0603, type Kemet C 0603.

Rated voltage 50 VDC.

Technical specifications
Filter Property Value
Capacity 470 pF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 0201 (0603)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 0.6 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85322400
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes