C0603C472K5RAC7867 | Kemet

Ceramic capacitor, 4.7 nF, 50 V (DC), ±10 %, SMD 0603, X7R, C0603C472K5RAC7867

Order No.: 53D2042
EAN: 4099879764232
MPN:
C0603C472K5RAC7867
C0603C472K5RACTU
Series: C0603
C0603C472K5RAC7867 Kemet Ceramic Capacitors Image 1
C0603C472K5RAC7867 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0214 € *
Available: 1,319 pcs.
Leadtime: On Request **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0214 €
300 pcs.
0.0131 €
1000 pcs.
0.0099 €
3000 pcs.
0.0086 €
10000 pcs.
0.0074 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 0603, type Kemet C 0603.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 0603
Dielektrikum X7R
Kapazität 4.7 nF
Länge 0.6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes