C0603C473K3RAC7867 | Kemet

Ceramic capacitor, 47 nF, 25 V (DC), ±10 %, SMD 0603, X7R, C0603C473K3RAC7867

Order No.: 53D2060
EAN: 4099879764294
MPN:
C0603C473K3RAC7867
C0603C473K3RACTU
Series: C0603
C0603C473K3RAC7867 Kemet Ceramic Capacitors Image 1
C0603C473K3RAC7867 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0976 € *
Available: 200 pcs.
Leadtime: 4 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0976 €
250 pcs.
0.0571 €
1250 pcs.
0.0357 €
4000 pcs.
0.0274 €
10000 pcs.
0.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 0603, type Kemet C 0603.

Rated voltage 25 VDC.

Technical specifications
Bauform SMD 0603
Dielektrikum X7R
Kapazität 47 nF
Länge 0.6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes