C062K153K1X5CA7303 | Kemet
Ceramic capacitor, 15 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C062K153K1X5CA7303
Unit Price (€ / pc.)
1.0353 € *
Available: 22 pcs.
Leadtime: On Request **
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0353 €
50 pcs.
0.9163 €
250 pcs.
0.7854 €
1500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitors, type Kemet CK 06.
For professional applications, MIL-C-11015, radial connections for 5.08 mm grid
Rated voltage 100 VDC.
Technical specifications
Bauform | radial | |
Dielektrikum | X7R | |
Kapazität | 15 nF | |
Länge | 7.37 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 100 V | |
Rastermaß | 5.08 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 1.500 Stück |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |