C062K183K1X5CA7303 | Kemet

Ceramic capacitor, 18 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C062K183K1X5CA7303

Order No.: 53D772
EAN: 4099879768261
MPN:
C062K183K1X5CA7303
C062K183K1X5CA 7303
Series: C062
C062K183K1X5CA7303 Kemet Ceramic Capacitors Image 1
C062K183K1X5CA7303 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 261 pcs.
Leadtime: On Request **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
50 pcs.
0.4165 €
250 pcs.
0.3570 €
1000 pcs.
0.3094 €
2000 pcs.
0.2737 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic capacitors, type Kemet CK 06.

For professional applications, MIL-C-11015, radial connections for 5.08 mm grid

Rated voltage 100 VDC.

Technical specifications
Bauform radial
Dielektrikum X7R
Kapazität 18 nF
Länge 7.37 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Rastermaß 5.08 mm
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei