C062K223K1X5CA7303 | Kemet
Ceramic capacitor, 22 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C062K223K1X5CA7303
Unit Price (€ / pc.)
1.0948 € *
Available: 1,658 pcs.
Leadtime: On Request **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0948 €
25 pcs.
0.9520 €
125 pcs.
0.8211 €
500 pcs.
0.7378 €
1000 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitors, type Kemet CK 06.
For professional applications, MIL-C-11015, radial connections for 5.08 mm grid
Rated voltage 100 VDC.
Technical specifications
Bauform | radial | |
Dielektrikum | X7R | |
Kapazität | 22 nF | |
Länge | 7.37 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 100 V | |
Rastermaß | 5.08 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 1.500 Stück |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |