C062K473K1X5CA7303 | Kemet

Ceramic capacitor, 47 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C062K473K1X5CA7303

Order No.: 53D777
EAN: 4099879768285
MPN:
C062K473K1X5CA7303
Series: C062
C062K473K1X5CA7303 Kemet Ceramic Capacitors Image 1
C062K473K1X5CA7303 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.6894 € *
Available: 1,152 pcs.
Leadtime: On Request **
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
1.6779 €
50 pcs.
1.4756 €
250 pcs.
1.2733 €
1500 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic capacitors, type Kemet CK 06.

For professional applications, MIL-C-11015, radial connections for 5.08 mm grid

Rated voltage 100 VDC.

Technical specifications
Bauform radial
Dielektrikum X7R
Kapazität 47 nF
Länge 7.37 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Rastermaß 5.08 mm
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei