C062K474K5X5CA7303 | Kemet

Ceramic capacitor, 470 nF, 50 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C062K474K5X5CA7303

Order No.: 53D757
EAN: 4099879768216
MPN:
C062K474K5X5CA7303
C062K474K5X5CA 7303
Series: C062
Kemet
C062K474K5X5CA7303 Kemet Ceramic Capacitors Image 1
C062K474K5X5CA7303 Kemet Ceramic Capacitors Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Talantum capacitor, axial, J, 47 µF, 16 V, ±20 %, T350J476M016AT7301
Talantum capacitor, axial, J, 47 µF, 16 V, ±20 %, T350J476M016AT7301
Order No.: 26D489
Manufacturer: Kemet
per pc. 9.1749 € *
*incl. VAT plus shipping costs

Multilayer ceramic capacitors, type Kemet CK 06.

For professional applications, MIL-C-11015, radial connections for 5.08 mm grid

Rated voltage 50 VDC.

Technical specifications
Design radial
Dielectric material X7R
Capacity 470 nF
Length 7.37 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Grid 5.08 mm
Tolerance ±10 %
Logistics
Country of origin MX
Customs tariff number 85322400
Original Packaging Reel with 1,500 pieces
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement