C062K684K5X5CA7303 | Kemet

Ceramic capacitor, 680 nF, 50 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C062K684K5X5CA7303

Order No.: 53D759
EAN: 4099879768223
MPN:
C062K684K5X5CA7303
C062K684K5X5CA 7303
Series: C062
C062K684K5X5CA7303 Kemet Ceramic Capacitors Image 1
C062K684K5X5CA7303 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
5.0218 € *
Available: 772 pcs.
Leadtime: On Request **
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
10 pcs.
4.4625 €
50 pcs.
4.0222 €
150 pcs.
3.6533 €
500 pcs.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic capacitors, type Kemet CK 06.

For professional applications, MIL-C-11015, radial connections for 5.08 mm grid

Rated voltage 50 VDC.

Technical specifications
Bauform radial
Dielektrikum X7R
Kapazität 680 nF
Länge 7.37 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Rastermaß 5.08 mm
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei