C0805C103J5GAC7800 | Kemet

Ceramic capacitor, 10 nF, 50 V (DC), ±5 %, SMD 0805, C0G, C0805C103J5GAC7800

Order No.: 53D299
EAN: 4099879766038
MPN:
C0805C103J5GAC7800
C0805C103J5GACTU
Series: C0805
C0805C103J5GAC7800 Kemet Ceramic Capacitors Image 1
C0805C103J5GAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 4,165 pcs.
Leadtime: 1 Week **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.2356 €
50 pcs.
0.1678 €
250 pcs.
0.1392 €
1000 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.

Rated voltage 50 VDC.

Technical specifications
Design SMD 0805
Dielectric material C0G
Capacity 10 nF
Length 2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±5 %
Logistics
Country of origin MX
Customs tariff number 85322400
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes