C0805C221J5GAC7800 | Kemet
Ceramic capacitor, 220 pF, 50 V (DC), ±5 %, SMD 0805, C0G, C0805C221J5GAC7800
Unit Price (€ / pc.)
0.0595 € *
Available: 3,580 pcs.
Leadtime: 1 Week **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0595 €
10 pcs.
0.0512 €
100 pcs.
0.0369 €
300 pcs.
0.0214 €
1000 pcs.
0.0155 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.
Rated voltage 50 VDC.
Technical specifications
Bauform | SMD 0805 | |
Dielektrikum | C0G | |
Kapazität | 220 pF | |
Länge | 2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |