C0805C222J5GAC7800 | Kemet

Ceramic capacitor, 2.2 nF, 50 V (DC), ±5 %, SMD 0805, C0G, C0805C222J5GAC7800

Order No.: 53D291
EAN: 4099879765864
MPN:
C0805C222J5GAC7800
C0805C222J5GACTU
Series: C0805
C0805C222J5GAC7800 Kemet Ceramic Capacitors Image 1
C0805C222J5GAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2023 € *
Available: 2,780 pcs.
Leadtime: On Request **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2023 €
10 pcs.
0.1761 €
50 pcs.
0.1261 €
250 pcs.
0.0857 €
1250 pcs.
0.0655 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 0805
Dielektrikum C0G
Kapazität 2.2 nF
Länge 2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±5 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes