C0805C222K5RAC7800 | Kemet

Ceramic capacitor, 2.2 nF, 50 V (DC), ±10 %, SMD 0805, X7R, C0805C222K5RAC7800

Order No.: 53D292
EAN: 4099879765888
MPN:
C0805C222K5RAC7800
C0805C222K5RACTU
Series: C0805
C0805C222K5RAC7800 Kemet Ceramic Capacitors Image 1
C0805C222K5RAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0547 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
218.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0547 €

SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 0805
Dielektrikum X7R
Kapazität 2.2 nF
Länge 2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes