C0805C225K4RAC7800 | Kemet

Ceramic capacitor, 2.2 µF, 16 V (DC), ±10 %, SMD 0805, X7R, C0805C225K4RAC7800

Order No.: 53D2426
EAN: 4099879765185
MPN:
C0805C225K4RAC7800
C0805C225K4RACTU
Series: C0805
C0805C225K4RAC7800 Kemet Ceramic Capacitors Image 1
C0805C225K4RAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2630 € *
Available: 1,241 pcs.
Leadtime: On Request **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2630 €
10 pcs.
0.1642 €
50 pcs.
0.1178 €
250 pcs.
0.0988 €
1000 pcs.
0.0845 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.

Rated voltage 16 VDC.

Technical specifications
Bauform SMD 0805
Dielektrikum X7R
Kapazität 2.2 µF
Länge 2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes