C0805C226M9PAC7800 | Kemet
Ceramic capacitor, 22 µF, 6.3 V (DC), ±20 %, SMD 0805, X5R, C0805C226M9PAC7800
Unit Price (€ / pc.)
0.0857 € *
Available: 0 pcs.
Leadtime: On Request **
SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.
Rated voltage 6.3 VDC.
Technical specifications
Design | SMD 0805 | |
Dielectric material | X5R | |
Capacity | 22 µF | |
Length | 2 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 6.3 V | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |