C0805C229D1GAC7800 | Kemet
Ceramic capacitor, 2.2 pF, 100 V (DC), ±0.5 pF, SMD 0805, C0G, C0805C229D1GAC7800
Unit Price (€ / pc.)
0.1880 € *
Available: 2,620 pcs.
Leadtime: On Request **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
20 pcs.
0.1880 €
100 pcs.
0.1273 €
500 pcs.
0.0976 €
2000 pcs.
0.0785 €
4000 pcs.
0.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.
Rated voltage 100 VDC.
Technical specifications
Bauform | SMD 0805 | |
Dielektrikum | C0G | |
Kapazität | 2.2 pF | |
Länge | 2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 100 V | |
Toleranz | ±0,5 pF |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |