C0805C332J5GAC7800 | Kemet

Ceramic capacitor, 3.3 nF, 50 V (DC), ±5 %, SMD 0805, C0G, C0805C332J5GAC7800

Order No.: 53D293
EAN: 4099879765925
MPN:
C0805C332J5GAC7800
C0805C332J5GACTU
Series: C0805
Kemet
C0805C332J5GAC7800 Kemet Ceramic Capacitors Image 1
C0805C332J5GAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2059 €

SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.

Rated voltage 50 VDC.

Technical specifications
Design SMD 0805
Dielectric material C0G
Capacity 3.3 nF
Length 2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±5 %
Logistics
Country of origin MX
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes