C0805C334K3RAC7800 | Kemet

Ceramic capacitor, 330 nF, 25 V (DC), ±10 %, SMD 0805, X7R, C0805C334K3RAC7800

Order No.: 53D2383
EAN: 4099879765000
MPN:
C0805C334K3RAC7800
C0805C334K3RACTU
Series: C0805
C0805C334K3RAC7800 Kemet Ceramic Capacitors Image 1
C0805C334K3RAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0619 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
154.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.0619 €

SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.

Rated voltage 25 VDC.

Technical specifications
Bauform SMD 0805
Dielektrikum X7R
Kapazität 330 nF
Länge 2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes