C0805C334M3VAC7800 | Kemet

Ceramic capacitor, 330 nF, 25 V (DC), ±20 %, SMD 0805, Y5V, C0805C334M3VAC7800

Order No.: 53D2384
EAN: 4099879765017
MPN:
C0805C334M3VAC7800
C0805C334M3VACTU
Series: C0805
C0805C334M3VAC7800 Kemet Ceramic Capacitors Image 1
C0805C334M3VAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 160 pcs.
Leadtime: On Request **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3213 €
100 pcs.
0.2368 €
500 pcs.
0.1880 €
2000 pcs.
0.1642 €
4000 pcs.
0.1440 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.

Rated voltage 25 VDC.

Technical specifications
Bauform SMD 0805
Dielektrikum Y5V
Kapazität 330 nF
Länge 2 mm
max. Temperatur 85 °C
min. Temperatur -30 °C
Nennspannung (DC) 25 V
Toleranz ±20 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes