C0805C470K1GAC7800 | Kemet

Ceramic capacitor, 47 pF, 100 V (DC), ±10 %, SMD 0805, C0G, C0805C470K1GAC7800

Order No.: 53D228
EAN: 4099879764744
MPN:
C0805C470K1GAC7800
C0805C470K1GACTU
Series: C0805
Kemet
C0805C470K1GAC7800 Kemet Ceramic Capacitors Image 1
C0805C470K1GAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0309 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0309 €

SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.

Rated voltage 100 VDC.

Technical specifications
Design SMD 0805
Dielectric material C0G
Capacity 47 pF
Length 2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 100 V
Tolerance ±10 %
Logistics
Country of origin MX
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes