C0805C473K5RAC7800 | Kemet

Ceramic capacitor, 47 nF, 50 V (DC), ±10 %, SMD 0805, X7R, C0805C473K5RAC7800

Order No.: 53D2360
EAN: 4099879764898
MPN:
C0805C473K5RAC7800
C0805C473K5RACTU
Series: C0805
C0805C473K5RAC7800 Kemet Ceramic Capacitors Image 1
C0805C473K5RAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 2,435 pcs.
Leadtime: 3 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0928 €
10 pcs.
0.0821 €
100 pcs.
0.0583 €
300 pcs.
0.0417 €
1000 pcs.
0.0357 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.

Rated voltage 50 VDC.

Technical specifications
Design SMD 0805
Dielectric material X7R
Capacity 47 nF
Length 2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±10 %
Logistics
Country of origin MX
Customs tariff number 85322400
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes