C0805C680JCGAC7800 | Kemet

Ceramic capacitor, 68 pF, 500 V (DC), ±5 %, SMD 0805, C0G, C0805C680JCGAC7800

Order No.: 56D708
EAN: 4099879784025
MPN:
C0805C680JCGAC7800
C0805C680JCGACTU
Series: C0805
Kemet
C0805C680JCGAC7800 Kemet Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1059 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.1059 €

SMD high-voltage ceramic capacitors size 0805, type Kemet.

Multilayer capacitors with very low ESR and ESL

Technical specifications
Bauform SMD 0805
Dielektrikum C0G
Kapazität 68 pF
Länge 2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 500 V
Toleranz ±5 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes