C0805F103K5RAC7800 | Kemet

Ceramic capacitor, 10 nF, 50 V (DC), ±10 %, SMD 0805, X7R, C0805F103K5RAC7800

Order No.: 53D2445
EAN: 4099879765277
MPN:
C0805F103K5RAC7800
C0805F103K5RACTU
Series: C0805
C0805F103K5RAC7800 Kemet Ceramic Capacitors Image 1
C0805F103K5RAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1618 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
647.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1618 €

SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.

Operating temperatures: C0G (NP0) –55 to +125 °C ±30 PPM/°C (ultra-stable), X7R –55 to +125 °C ±15 % (stable), X5R –55 to +85 °C ±15 %, Y5V –30 to +85 °C +22 %/–82 %.

Open mode design and rated voltage 50 VDC.

Technical attributes (type, rated capacitance, capacitance tolerance, ceramic grade): 0.01 µF, ±10 %, X7R

Technical specifications
Bauform SMD 0805
Dielektrikum X7R
Kapazität 10 nF
Länge 2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes