C0805X102K5RAC7800 | Kemet
Ceramic capacitor, 1 nF, 50 V (DC), ±10 %, SMD 0805, X7R, C0805X102K5RAC7800
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
50 pcs.
0.3689 €
250 pcs.
0.2963 €
1000 pcs.
0.2570 €
2000 pcs.
0.2297 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.
Operating temperatures: C0G (NP0) –55 to +125 °C ±30 PPM/°C (ultra-stable), X7R –55 to +125 °C ±15 % (stable), X5R –55 to +85 °C ±15 %, Y5V –30 to +85 °C +22 %/–82 %.
With flexible contact layer and rated voltage 50 VDC.
Technical attributes (type, rated capacitance, capacitance tolerance, ceramic grade): 1000 pF, ±10 %, X7R
Technical specifications
Bauform | SMD 0805 | |
Dielektrikum | X7R | |
Kapazität | 1 nF | |
Länge | 2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |