C0805X105K4RAC7800 | Kemet

Ceramic capacitor, 1 µF, 16 V (DC), ±10 %, SMD 0805, X7R, C0805X105K4RAC7800

Order No.: 53D2442
EAN: 4099879765246
MPN:
C0805X105K4RAC7800
C0805X105K4RACTU
Series: C0805
Kemet
C0805X105K4RAC7800 Kemet Ceramic Capacitors Image 1
C0805X105K4RAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3927 €

SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.

Operating temperatures: C0G (NP0) –55 to +125 °C ±30 PPM/°C (ultra-stable), X7R –55 to +125 °C ±15 % (stable), X5R –55 to +85 °C ±15 %, Y5V –30 to +85 °C +22 %/–82 %.

With flexible contact layer and rated voltage 16 VDC.

Technical attributes (type, rated capacitance, capacitance tolerance, ceramic grade): 1.0 µF, ±10 %, X7R

Technical specifications
Design SMD 0805
Dielectric material X7R
Capacity 1 µF
Length 2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 16 V
Tolerance ±10 %
Logistics
Country of origin MX
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes