C0805X474K3RAC7800 | Kemet
Ceramic capacitor, 470 nF, 25 V (DC), ±10 %, SMD 0805, X7R, C0805X474K3RAC7800
Unit Price (€ / pc.)
0.4879 € *
Available: 885 pcs.
Leadtime: On Request **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.3689 €
250 pcs.
0.2904 €
1000 pcs.
0.2523 €
2000 pcs.
0.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 0805, type Kemet C 0805.
Operating temperatures: C0G (NP0) –55 to +125 °C ±30 PPM/°C (ultra-stable), X7R –55 to +125 °C ±15 % (stable), X5R –55 to +85 °C ±15 %, Y5V –30 to +85 °C +22 %/–82 %.
With flexible contact layer and rated voltage 25 VDC.
Technical attributes (type, rated capacitance, capacitance tolerance, ceramic grade): 0.47 µF, ±10 %, X7R
Technical specifications
Design | SMD 0805 | |
Dielectric material | X7R | |
Capacity | 470 nF | |
Length | 2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 25 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |