C1206C102JCGAC7800 | Kemet

Ceramic capacitor, 1 nF, 500 V (DC), ±5 %, SMD 1206 (3216), C0G, C1206C102JCGAC7800

Order No.: 56D822
EAN: 4099879784209
MPN:
C1206C102JCGAC7800
C1206C102JCGACTU
Series: C1206C
C1206C102JCGAC7800 Kemet Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1488 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
371.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.1488 €

SMD high-voltage ceramic capacitors size 1206, type Kemet.

Multilayer capacitors with very low ESR and ESL

Rated voltage 500 V.

Technical specifications
Filter Property Value
Capacity 1 nF
Rated voltage (DC) 500 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Original Packaging Reel with 2,500 pieces
Customs tariff number 85322400
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes