C1206C102KDRAC7800 | Kemet

Ceramic capacitor, 1 nF, 1 kV (DC), ±10 %, SMD 1206, X7R, C1206C102KDRAC7800

Order No.: 56D852
EAN: 4099879784339
MPN:
C1206C102KDRAC7800
C1206C102KDRACTU
Series: C1206C
Kemet
C1206C102KDRAC7800 Kemet Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.2130 € *
Available: 2,330 pcs.
Leadtime: On Request **
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2130 €
100 pcs.
0.1440 €
500 pcs.
0.1095 €
2000 pcs.
0.0881 €
4000 pcs.
0.0762 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD high-voltage ceramic capacitors size 1206, type Kemet.

Multilayer capacitors with very low ESR and ESL

Rated voltage 1000 V.

Technical specifications
Bauform SMD 1206
Dielektrikum X7R
Kapazität 1 nF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 1 kV
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes