C1206C103KCRAC7800 | Kemet

Ceramic capacitor, 10 nF, 500 V (DC), ±10 %, SMD 1206, X7R, C1206C103KCRAC7800

Order No.: 56D830
EAN: 4099879784247
MPN:
C1206C103KCRAC7800
C1206C103KCRACTU
Series: C1206C
C1206C103KCRAC7800 Kemet Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.0785 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
196.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.0785 €

SMD high-voltage ceramic capacitor size 1206

Multilayer capacitor with very low ESR and ESL

Rated voltage 500 V

Technical specifications
Bauform SMD 1206
Dielektrikum X7R
Kapazität 10 nF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 500 V
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes