C1206C104J3GAC7800 | Kemet

Ceramic capacitor, 100 nF, 25 V (DC), ±5 %, SMD 1206, C0G, C1206C104J3GAC7800

Order No.: 53D335
EAN: 4099879766540
MPN:
C1206C104J3GAC7800
C1206C104J3GACTU
Series: C1206C
Kemet
C1206C104J3GAC7800 Kemet Ceramic Capacitors Image 1
C1206C104J3GAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 213 pcs.
Leadtime: On Request **
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
50 pcs.
0.3927 €
250 pcs.
0.3213 €
1000 pcs.
0.2737 €
2000 pcs.
0.2428 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.

Rated voltage 25 VDC.

Technical specifications
Design SMD 1206
Dielectric material C0G
Capacity 100 nF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 25 V
Tolerance ±5 %
Logistics
Country of origin MX
Customs tariff number 85322400
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes