C1206C105K4RAC7800 | Kemet

Ceramic capacitor, 1 µF, 16 V (DC), ±10 %, SMD 1206, X7R, C1206C105K4RAC7800

Order No.: 53D3396
EAN: 4099879766618
MPN:
C1206C105K4RAC7800
C1206C105K4RACTU
Series: C1206C
C1206C105K4RAC7800 Kemet Ceramic Capacitors Image 1
C1206C105K4RAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0809 € *
Available: 2,518 pcs.
Leadtime: 1 Week **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0809 €
10 pcs.
0.0583 €
100 pcs.
0.0500 €
500 pcs.
0.0428 €
1000 pcs.
0.0381 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.

Rated voltage 16 VDC.

Technical specifications
Bauform SMD 1206
Dielektrikum X7R
Kapazität 1 µF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes