C1206C106K3PAC7800 | Kemet

Ceramic capacitor, 10 µF, 25 V (DC), ±10 %, SMD 1206, X5R, C1206C106K3PAC7800

Order No.: 53D3430
EAN: 4099879766779
MPN:
C1206C106K3PAC7800
C1206C106K3PACTU
Series: C1206C
C1206C106K3PAC7800 Kemet Ceramic Capacitors Image 1
C1206C106K3PAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 9,625 pcs.
Leadtime: 20 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.3070 €
50 pcs.
0.2237 €
250 pcs.
0.1856 €
1000 pcs.
0.1595 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.

Rated voltage 25 VDC.

Technical specifications
Bauform SMD 1206
Dielektrikum X5R
Kapazität 10 µF
Länge 3.2 mm
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes