C1206C109D5GAC7800 | Kemet

Ceramic capacitor, 1 pF, 50 V (DC), ±0.5 pF, SMD 1206, C0G, C1206C109D5GAC7800

Order No.: 53D2400
EAN: 4099879765086
MPN:
C1206C109D5GAC7800
C1206C109D5GACTU
Series: C1206C
C1206C109D5GAC7800 Kemet Ceramic Capacitors Image 1
C1206C109D5GAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
866.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.1083 €

SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 1206
Dielektrikum C0G
Kapazität 1 pF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±0,5 pF
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes