C1206C221JDGAC7800 | Kemet
Ceramic capacitor, 220 pF, 1 kV (DC), ±5 %, SMD 1206 (3216), C0G, C1206C221JDGAC7800
Unit Price (€ / pc.)
0.5355 € *
Available: 438 pcs.
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
50 pcs.
0.4046 €
250 pcs.
0.3213 €
1000 pcs.
0.2761 €
2000 pcs.
0.2451 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD high-voltage ceramic capacitors size 1206, type Kemet.
Multilayer capacitors with very low ESR and ESL
Rated voltage 1000 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 220 pF | |
| Rated voltage (DC) | 1 kV | |
| Tolerance | ±5 % | |
| Dielectric material | C0G | |
| Design | SMD 1206 (3216) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Original Packaging | Reel with 2,500 pieces |
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |