C1206C222K5RAC7800 | Kemet

Ceramic capacitor, 2.2 nF, 50 V (DC), ±10 %, SMD 1206, X7R, C1206C222K5RAC7800

Order No.: 53D2662
EAN: 4099879765703
MPN:
C1206C222K5RAC7800
C1206C222K5RACTU
Series: C1206C
C1206C222K5RAC7800 Kemet Ceramic Capacitors Image 1
C1206C222K5RAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0797 € *
Available: 3,913 pcs.
Leadtime: On Request **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0797 €
300 pcs.
0.0476 €
1000 pcs.
0.0345 €
3000 pcs.
0.0274 €
10000 pcs.
0.0238 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 1206
Dielektrikum X7R
Kapazität 2.2 nF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes