C1206C229D5GAC7800 | Kemet
Ceramic capacitor, 2.2 pF, 50 V (DC), ±0.5 pF, SMD 1206, C0G, C1206C229D5GAC7800
Unit Price (€ / pc.)
0.0643 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0643 €
500 pcs.
0.0476 €
2500 pcs.
0.0381 €
10000 pcs.
0.0309 €
20000 pcs.
0.0262 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.
Rated voltage 50 VDC.
Technical specifications
Bauform | SMD 1206 | |
Dielektrikum | C0G | |
Kapazität | 2.2 pF | |
Länge | 3.2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Toleranz | ±0,5 pF |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |