C1206C332J5GAC7800 | Kemet
Ceramic capacitor, 3.3 nF, 50 V (DC), ±5 %, SMD 1206, C0G, C1206C332J5GAC7800
Unit Price (€ / pc.)
0.2451 € *
Available: 3,900 pcs.
Leadtime: On Request **
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2451 €
100 pcs.
0.1666 €
500 pcs.
0.1273 €
2000 pcs.
0.1023 €
4000 pcs.
0.0881 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.
Rated voltage 50 VDC.
Technical specifications
Bauform | SMD 1206 | |
Dielektrikum | C0G | |
Kapazität | 3.3 nF | |
Länge | 3.2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |