C1206C332K5RAC7800 | Kemet

Ceramic capacitor, 3.3 nF, 50 V (DC), ±10 %, SMD 1206, X7R, C1206C332K5RAC7800

Order No.: 53D268
EAN: 4099879765727
MPN:
C1206C332K5RAC7800
C1206C332K5RACTU
Series: C1206C
Kemet
C1206C332K5RAC7800 Kemet Ceramic Capacitors Image 1
C1206C332K5RAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 3,105 pcs.
Leadtime: On Request **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1547 €
10 pcs.
0.1345 €
50 pcs.
0.0964 €
250 pcs.
0.0655 €
1250 pcs.
0.0500 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.

Rated voltage 50 VDC.

Technical specifications
Design SMD 1206
Dielectric material X7R
Capacity 3.3 nF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±10 %
Logistics
Country of origin MX
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes