C1206C332KCRAC7800 | Kemet

Ceramic capacitor, 3.3 nF, 500 V (DC), ±10 %, SMD 1206 (3216), X7R, C1206C332KCRAC7800

Order No.: 56D828
EAN: 4099879784230
MPN:
C1206C332KCRAC7800
C1206C332KCRACTU
Series: C1206C
C1206C332KCRAC7800 Kemet Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,160.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.4641 €

SMD high-voltage ceramic capacitors size 1206, type Kemet.

Multilayer capacitors with very low ESR and ESL

Rated voltage 500 V.

Technical specifications
Filter Property Value
Capacity 3.3 nF
Rated voltage (DC) 500 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Original Packaging Reel with 2,500 pieces
Customs tariff number 85322400
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 6/8/11
SVHC free Yes
RoHS conform Yes