C1206C334K3RAC7800 | Kemet

Ceramic capacitor, 330 nF, 25 V (DC), ±10 %, SMD 1206, X7R, C1206C334K3RAC7800

Order No.: 53D3386
EAN: 4099879766571
MPN:
C1206C334K3RAC7800
C1206C334K3RACTU
Series: C1206C
C1206C334K3RAC7800 Kemet Ceramic Capacitors Image 1
C1206C334K3RAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
295.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0738 €

SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.

Rated voltage 25 VDC.

Technical specifications
Bauform SMD 1206
Dielektrikum X7R
Kapazität 330 nF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes