C1206C334M3VAC7800 | Kemet

Ceramic capacitor, 330 nF, 25 V (DC), ±20 %, SMD 1206, Y5V, C1206C334M3VAC7800

Order No.: 53D3388
EAN: 4099879766588
MPN:
C1206C334M3VAC7800
C1206C334M3VACTU
Series: C1206C
C1206C334M3VAC7800 Kemet Ceramic Capacitors Image 1
C1206C334M3VAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 3,098 pcs.
Leadtime: On Request **
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
50 pcs.
0.4046 €
250 pcs.
0.3213 €
1000 pcs.
0.2773 €
2000 pcs.
0.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.

Rated voltage 25 VDC.

Technical specifications
Bauform SMD 1206
Dielektrikum Y5V
Kapazität 330 nF
Länge 3.2 mm
max. Temperatur 85 °C
min. Temperatur -30 °C
Nennspannung (DC) 25 V
Toleranz ±20 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes