C1206C470J5GAC7800 | Kemet
Ceramic capacitor, 47 pF, 50 V (DC), ±5 %, SMD 1206, C0G, C1206C470J5GAC7800
Unit Price (€ / pc.)
0.0976 € *
Available: 8,790 pcs.
Leadtime: On Request **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0976 €
250 pcs.
0.0666 €
1250 pcs.
0.0500 €
4000 pcs.
0.0405 €
10000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.
Rated voltage 50 VDC.
Technical specifications
Design | SMD 1206 | |
Dielectric material | C0G | |
Capacity | 47 pF | |
Length | 3.2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |