C1206C472J5GAC7800 | Kemet

Ceramic capacitor, 4.7 nF, 50 V (DC), ±5 %, SMD 1206, C0G, C1206C472J5GAC7800

Order No.: 53D269
EAN: 4099879765765
MPN:
C1206C472J5GAC7800
C1206C472J5GACTU
Series: C1206C
C1206C472J5GAC7800 Kemet Ceramic Capacitors Image 1
C1206C472J5GAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2725 € *
Available: 4,530 pcs.
Leadtime: On Request **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2725 €
10 pcs.
0.1702 €
50 pcs.
0.1226 €
250 pcs.
0.1023 €
1000 pcs.
0.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 1206
Dielektrikum C0G
Kapazität 4.7 nF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±5 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes