C1206C472KDRAC7800 | Kemet

Ceramic capacitor, 4.7 nF, 1 kV (DC), ±10 %, SMD 1206, X7R, C1206C472KDRAC7800

Order No.: 56D858
EAN: 4099879784360
MPN:
C1206C472KDRAC7800
C1206C472KDRACTU
Series: C1206C
C1206C472KDRAC7800 Kemet Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.2689 € *
Available: 154 pcs.
Leadtime: On Request **
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2689 €
100 pcs.
0.1845 €
500 pcs.
0.1380 €
2000 pcs.
0.1119 €
4000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD high-voltage ceramic capacitors size 1206, type Kemet.

Multilayer capacitors with very low ESR and ESL

Rated voltage 1000 V.

Technical specifications
Bauform SMD 1206
Dielektrikum X7R
Kapazität 4.7 nF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 1 kV
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes